Filter Your Search
1 - 6 of 6 results
|
AIC431CUSTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC431CUNTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.495 V | 2.482 V | 2.508 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160.3206413 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC431CUNBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC431CUSBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC431CUNTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC431CUSTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.495 V | 2.482 V | 2.508 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160.3206413 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 |