Filter Your Search
1 - 1 of 1 results
|
AIC1735-18CETB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 12 V | 4 V | 1.8 V | 1.4 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 V | 12 V | 0.01 % | 0.03 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TUBE | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |