Filter Your Search
1 - 1 of 1 results
|
AIC1729-3534CSTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 8 V | 4 V | 3.4 V | 550 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 8 V | 0.01 % | 0.09 % | 1 | 3.468 V | 3.332 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG INTEGRATIONS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |