Filter Your Search
1 - 3 of 3 results
|
AIC1723-33CYTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3.3 V | 900 mV | 500 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.05 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TUBE | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1723-33CYBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3.3 V | 900 mV | 500 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.05 % | CMOS | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AIC1723-33CYTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3.3 V | 900 mV | 500 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.05 % | CMOS | 2 % | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , SOT-223 | compliant | EAR99 | 8542.39.00.01 |