Filter Your Search
1 - 1 of 1 results
|
AIAP-01-332K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 29 Ω | 10 % | NO | 1 kHz | 83 mA | 530 kHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 510 µm | 29.2 mm | 3.3 mm | 9.14 mm | ABRACON LLC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ABRACON |