Filter Your Search
1 - 2 of 2 results
|
AHV2815DF/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | ||
|
AHV2815DF/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant |