Filter Your Search
1 - 10 of 423 results
|
AHP27005SZES
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | EAR99 | |||||||||
|
AHP27012DZES
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 12 V | 400 V | 160 V | 11.76 V | 12.24 V | 6.4 A | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 96 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | EAR99 | |||||||||
|
AHP27005SZCH
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | EAR99 | ||||||||
|
5962-0523101HZX
Infineon Technologies AG
|
Check for Price | Obsolete | 270 V | 3.3 V | 400 V | 160 V | 3.24 V | 3.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 66 W | R-XDFM-T12 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-12 | compliant | EAR99 | ||||||||||||||||
|
AHP27015DXCH
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 15 V | 400 V | 160 V | 14.7 V | 15.3 V | 5.3 A | 2 | YES | YES | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-F12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | FLAT | DUAL | INTERNATIONAL RECTIFIER CORP | , FLANGE MT,1.5X3.0 | compliant | EAR99 | ||||||||
|
5962-0523201HUA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 16 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 9.65 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | unknown | EAR99 | |||||||
|
AHP27009SYHB
Infineon Technologies AG
|
Check for Price | No | Obsolete | 270 V | 9 V | 400 V | 160 V | 8.82 V | 9.18 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 90 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||
|
AHP27015DWCH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 270 V | 15 V | 400 V | 160 V | 14.7 V | 15.3 V | 5.3 A | 2 | NO | YES | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | ||||||||||
|
AHP27012SXCH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 270 V | 12 V | 400 V | 160 V | 11.76 V | 12.24 V | 9 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 108 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | ||||||||||
|
AHP27005DYCH
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 12.8 A | 2 | YES | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 80 W | R-XDMA-F12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | FLAT | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,3.0 | compliant | EAR99 |