Parametric results for: AHF2815D/ES-SLV under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: ahf2815des
Select parts from the table below to compare.
Compare
Compare
AHF2815D/ESPBF
International Rectifier
Check for Price Yes Yes Transferred 16 V 15 V 40 V 28 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.333 % 1 HYBRID MILITARY 11.016 W R-XDMA-P8 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 40 8 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 36.83 mm 8.38 mm INTERNATIONAL RECTIFIER CORP MODULE DIP, 8 compliant EAR99
AHF2815D/ES
International Rectifier
Check for Price No Transferred 28 V 15 V 40 V 16 V 14.85 V 15.15 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.333 % 1 HYBRID MILITARY 12 W R-XDMA-P8 Not Qualified 125 °C -55 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL LAMBDA ADVANCED ANALOG INC DIP , 8 unknown EAR99
AHF2815D/ESB
Infineon Technologies AG
Check for Price Transferred DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG , compliant EAR99 Infineon
AHF2815D/ESPBF
Infineon Technologies AG
Check for Price Yes Active 16 V 15 V 40 V 28 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.333 % 1 HYBRID MILITARY 11.016 W R-XDMA-P8 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 40 8 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 36.83 mm 8.38 mm INFINEON TECHNOLOGIES AG DIP, compliant
AHF2815D/ES
Infineon Technologies AG
Check for Price No Transferred 16 V 15 V 40 V 28 V 14.7 V 15.3 V 720 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.333 % 1 HYBRID MILITARY 11.016 W R-XDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 8 UNSPECIFIED DIP MODULE,8LEAD,.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 20.32 mm 36.83 mm 8.38 mm INFINEON TECHNOLOGIES AG PACKAGE-8 not_compliant EAR99