Filter Your Search
1 - 5 of 5 results
|
AHF2812DF/ESB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AHF2812DF/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 16 V | 12 V | 40 V | 28 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | MILITARY | 11.016 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 | 40 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 8 | ||||||
|
AHF2812DF/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 16 V | 12 V | 40 V | 28 V | 11.76 V | 12.24 V | 900 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | MILITARY | 11.016 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-8 | not_compliant | EAR99 | |||||||
|
AHF2812DF/ES
International Rectifier
|
Check for Price | No | Transferred | 28 V | 12 V | 40 V | 16 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | MODULE | 8 | |||||||||||
|
AHF2812DF/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 16 V | 12 V | 40 V | 28 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | MILITARY | 11.016 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant |