Parametric results for: AHF2812DF/CHPBF under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ahf2812dfchpbf
Select parts from the table below to compare.
Compare
Compare
AHF2812DF/CHPBF
Infineon Technologies AG
Check for Price Yes Active 16 V 12 V 40 V 28 V 11.76 V 12.24 V 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.25 % 1 HYBRID MILITARY 11.016 W R-XDMA-P8 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 Class H 40 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL INFINEON TECHNOLOGIES AG , compliant
AHF2812DF/CHPBF
International Rectifier
Check for Price Yes Yes Transferred 16 V 12 V 40 V 28 V 11.76 V 12.24 V 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.25 % 1 HYBRID MILITARY 11.016 W R-XDMA-P8 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 Class H 40 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL INTERNATIONAL RECTIFIER CORP , compliant MODULE 8 EAR99