Filter Your Search
1 - 6 of 6 results
|
AHE2812DF-MSTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDFM-P10 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||||||
|
AHE2812DF/-MSTR
Advanced Analog
|
Check for Price | Obsolete | 28 V | 12 V | 40 V | 17 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDFM-P10 | Not Qualified | 85 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | |||||||||||||||
|
AHE2812DF-MSTR
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDFM-P10 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | compliant | EAR99 | ||||||||||||||
|
AHE2812DF-MSTR
International Rectifier
|
Check for Price | No | No | Active | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDFM-P10 | e0 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | FM-10 | compliant | SFM | 10 | ||||||||||
|
AHE2812DF/-MSTR
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 12 V | 40 V | 17 V | 11.76 V | 12.24 V | 625 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDFM-P10 | e0 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 10.16 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP10,.8,400TB | unknown | EAR99 | SFM | 10 | |||||
|
AHE2812DF-MSTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDFM-P10 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | SFM | 10 |