Filter Your Search
1 - 5 of 5 results
|
AHE2812D/HB-SLV
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 625 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 20.32 mm | 12.573 mm | INTERNATIONAL RECTIFIER CORP | MODULE | DIP, DIP10,.8,400 | 10 | compliant | EAR99 | |||||||
|
AHE2812D/HB-SLV
Advanced Analog
|
Check for Price | Obsolete | 28 V | 12 V | 40 V | 17 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 15 W | R-MDIP-P10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | |||||||||||||||||
|
AHE2812D/HB-SLV
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 625 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 20.32 mm | 12.573 mm | INFINEON TECHNOLOGIES AG | PLUG IN-10 | not_compliant | EAR99 | ||||||||||
|
AHE2812D/HB-SLVPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 20.32 mm | 12.573 mm | INTERNATIONAL RECTIFIER CORP | MODULE | DIP, | 10 | compliant | EAR99 | |||||||||
|
AHE2812D/HB-SLVPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 12 V | 40 V | 17 V | 11.7 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 20.32 mm | 12.573 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant |