Filter Your Search
1 - 2 of 2 results
|
AHA104M50B12B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 2217 | 1.99 kΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AHA | 3 µA | AHA ( 50 VOLT ) | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | ONE SURFACE | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2217 | unknown | EAR99 | ||
|
AHA104M50B12B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 2217 | 1.99 kΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AHA | AHA | e6 | 105 °C | -55 °C | 2 | SMT | Bulk | Tin/Bismuth (Sn/Bi) | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2217 | compliant | EAR99 |