Filter Your Search
1 - 10 of 459 results
|
AH74566559F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 4.4 mm | ROLLER LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 1.77 N | 3.2 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT/SOLDER | |||||
|
AH742659F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | ROLLER LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 1.18 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||
|
AH74524629
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Gold (Au) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 4.4 mm | HINGE LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 0.59 N | 3.2 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT/SOLDER | 3A@250VAC | 3 A | 250 V | ||
|
AH742179F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | SHORT HINGE LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 4.12 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||
|
AH74214609F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | SHORT HINGE LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 1.08 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||
|
AH74523619
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Gold (Au) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 4.4 mm | HINGE LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 0.29 N | 3.2 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT/SOLDER | |||||
|
AH74866558F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | ROLLER LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 1.77 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT | |||||||
|
AH74534569F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 9.7 mm | LONG HINGE LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 0.29 N | 7.5 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT/SOLDER | |||||
|
AH742068F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | PIN PLUNGER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 2.94 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||
|
AH74865558F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | PANEL MOUNT | e4 | 120 °C | -25 °C | Silver (Ag) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | ROLLER LEVER | 10.3 mm | 16.1 mm | 27.8 mm | 100000 Cycle(s) | 1.18 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | QUICK CONNECT |