Filter Your Search
1 - 3 of 3 results
|
AH291-PL-B
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 4 mA | 5.75 V | 1.8 V | OTHER | R-PSIP-T4 | Not Qualified | e3 | 100 °C | -20 °C | 260 | 4 | PLASTIC/EPOXY | SIP | SIP4,.03,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 7.3 mm | 1.55 mm | DIODES INC | SIP | SIP, SIP4,.03,50 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AH291-PL
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 5.75 V | 1.8 V | OTHER | R-PSIP-T4 | Not Qualified | e3 | 3 | 100 °C | -20 °C | 260 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 1.55 mm | DIODES INC | SIP | SIP, | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AH291-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP | SIP, | 5 | unknown | EAR99 | 8542.39.00.01 |