Filter Your Search
1 - 10 of 33 results
|
AH292-YL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LSOF, | 5/6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AH292-PL-B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 5.75 V | 1.8 V | OTHER | R-PSIP-T5 | Not Qualified | e3 | 100 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | DIODES INC | SIP | SIP, | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AH292-YG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 400 A | 4 mA | OPEN-COLLECTOR | e3 | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | RECTANGULAR | MATTE TIN | DIODES INC | GREEN, SOT89, 5 PIN | compliant | EAR99 | 2.5 inch | 1.5 mm | 4.5 mm | PLASTIC | 6 mT | 6 mT | -6 mT | COMPLEMENTARY | 400mA | CURRENT OUTPUT | 1.75 Ω | MAGNETIC FIELD SENSOR,HALL EFFECT | 5.75 V | 1.8 V | SOLDER | ||||||||||||||||||||||||
|
AH292-YA
Diodes Incorporated
|
Check for Price | No | Obsolete | YES | 4 mA | OPEN-DRAIN | e0 | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | 6 mT | -6 mT | COMPLEMENTARY | ||||||||||||||||||||||||||||||||||||||||
|
AH292-WL
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | 4 mA | OPEN-DRAIN | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | ANACHIP CORP | TSOP5/6,.11,37 | unknown | 6 mT | -6 mT | COMPLEMENTARY | |||||||||||||||||||||||||||||||||||||||||
|
AH292-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP | SIP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
AH292-Y
Diodes Incorporated
|
Check for Price | No | Obsolete | YES | 4 mA | OPEN-DRAIN | e0 | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | 6 mT | -6 mT | COMPLEMENTARY | ||||||||||||||||||||||||||||||||||||||||
|
AH292-YA
Anachip Corporation
|
Check for Price | No | Transferred | YES | 4 mA | OPEN-DRAIN | e0 | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | Tin/Lead (Sn/Pb) | ANACHIP CORP | TO-243,5 LEAD | unknown | 6 mT | -6 mT | COMPLEMENTARY | ||||||||||||||||||||||||||||||||||||||||
|
AH292-WLA
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | 4 mA | OPEN-DRAIN | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | ANACHIP CORP | TSOP5/6,.11,37 | unknown | 6 mT | -6 mT | COMPLEMENTARY | |||||||||||||||||||||||||||||||||||||||||
|
AH292-L-B
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 |