Filter Your Search
1 - 1 of 1 results
|
AH284-WL-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 12 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=24 | 1 | 20 V | 3.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.85 mm | 1.35 mm | 1.6 mm | DIODES INC | SOT | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |