Filter Your Search
1 - 5 of 5 results
|
AH22S-G
TriQuint Semiconductor
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 13 dB | YES | 1 GHz | WIDE BAND MEDIUM POWER | GAAS | 2 | 1 GHz | 50 MHz | 5 V | 190 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, PLASTIC, MS-012, SOIC-8 | compliant | |||
|
AH22S-G
Qorvo
|
Check for Price | Yes | Obsolete | YES | GAAS | 2 | 5 V | 190 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | QORVO INC | compliant | ||||||||||||||||
|
AH22S
TriQuint Semiconductor
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 13 dB | 1 GHz | WIDE BAND MEDIUM POWER | 1 GHz | 50 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | TRIQUINT SEMICONDUCTOR INC | compliant | ||||||||||||
|
AH22S
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 13 dB | YES | 1 GHz | WIDE BAND MEDIUM POWER | GAAS | 2 | 1 GHz | 50 MHz | 5 V | 190 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | PLASTIC, MS-012, SOIC-8 | unknown | |||
|
AH22S-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 13 dB | YES | 1 GHz | WIDE BAND MEDIUM POWER | GAAS | 2 | 1 GHz | 50 MHz | 5 V | 190 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, PLASTIC, MS-012, SOIC-8 | unknown |