Filter Your Search
1 - 10 of 21 results
|
AH2012DI
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 25.4 mm | 10 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||
|
AH2015DS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1; 1CT:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 70 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 25.4 mm | 10 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||
|
AH2013DS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 70 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 25.4 mm | 10 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||
|
AH201-2
Analogic Corporation
|
Check for Price | No | Obsolete | 2 | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | ANALOGIC CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | R-MDIP-T24 | -15 V | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Not Qualified | SAMPLE | 20 mA | 15 V | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||
|
AH2010DS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 70 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 25.4 mm | 10 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||
|
AH2014DI
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 21.2 mm | 9.8 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||
|
AH2018DS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 70 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 21.2 mm | 9.8 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||
|
AH2016DS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 70 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 21.2 mm | 9.8 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||
|
AH201-1
Analogic Corporation
|
Check for Price | No | Obsolete | 1 | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | ANALOGIC CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.33.00.01 | SAMPLE AND HOLD CIRCUIT | 10 V | -10 V | R-MDIP-T24 | -15 V | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Not Qualified | SAMPLE | 10 mA | 15 V | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||
|
AH2013DI
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 25.4 mm | 10 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 |