Filter Your Search
1 - 10 of 1,599 results
|
AH083F245001-T
TAIYO YUDEN
|
$1.7375 | Yes | Yes | Not Recommended | 80 °C | -20 °C | COMPONENT | TAIYO YUDEN CO LTD | 8 X 3 MM, 1 MM, COMPACT PACKAGE-5 | compliant | TAIYO YUDEN | BLUETOOTH/WLAN/WIMAX/ZIGBEE | NO | 2.5 GHz | 2.4 GHz | LINEAR HORIZONTAL/LINEAR VERTICAL | ANTENNA-OTHER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AH086M555003-T
TAIYO YUDEN
|
$5.6759 | Yes | Not Recommended | 85 °C | -40 °C | COMPONENT | TAIYO YUDEN CO LTD | compliant | TAIYO YUDEN | UWB/WIMAX | NO | 8 GHz | 3.1 GHz | LINEAR HORIZONTAL/LINEAR VERTICAL | ANTENNA-OTHER | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AH08P-5
XP Power
|
$147.5057 | Yes | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 75 °C | -25 °C | 5 | RECTANGULAR | XP POWER LTD | Module-5 | compliant | XP POWER | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | CE, UL, CURUS | VOLTAGE-MODE | 5 V | R-XXMA-P5 | 23.37 mm | 1 | 1.87 mA | 800 V | UNSPECIFIED | XMA | NOT SPECIFIED | SHORT CIRCUIT | 0.004242 Vrms | 6.86 mm | COMMERCIAL EXTENDED | PIN/PEG | UNSPECIFIED | NOT SPECIFIED | 1.5 W | NO | 3600 s | 11.43 mm | ||||||||||||||||||||||||||||
|
AH08624FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 620 kΩ | 1 % | 250 mW | 6212 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 7 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 15.646 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AH08513F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 51 kΩ | 1 % | 250 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 7 | 8 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AH08225J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 MΩ | 5 % | 250 mW | 7012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 7 | 8 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AH082R7F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.7 Ω | 1 % | 250 mW | 7012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 7 | 8 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AH08203JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 250 mW | 6212 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 7 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 15.646 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AH08181GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 180 Ω | 2 % | 250 mW | 6212 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 7 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 15.646 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AH08564GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 560 kΩ | 2 % | 250 mW | 6212 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 7 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 15.646 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |