Filter Your Search
1 - 10 of 10 results
|
AH0014D/883C
Texas Instruments
|
Check for Price | No | Obsolete | NO | DPDT | MOS | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
AH0014D/883B
Texas Instruments
|
Check for Price | No | Obsolete | NO | DPDT | MOS | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | |||||||||||
|
AH0014DMIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | 600 Ω | 425 ns | 750 ns | DPST | BIMOS | 2 | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
AH0014D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 600 Ω | 425 ns | 750 ns | DPDT | BIMOS | 2 | 1 | SEPARATE OUTPUT | 3 mA | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
AH0014D/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | 600 Ω | 425 ns | 750 ns | DPDT | BIMOS | 2 | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
AH0014D/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DPDT | MOS | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | |||||||||||
|
AH0014D
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | 600 Ω | 425 ns | 750 ns | DPDT | BIMOS | 2 | 1 | SEPARATE OUTPUT | 3 mA | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
AH0014D/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 600 Ω | 425 ns | 750 ns | DPDT | BIMOS | 2 | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
AH0014D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DPDT | MOS | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
AH0014D-MIL
Texas Instruments
|
Check for Price | No | Obsolete | NO | DPDT | MOS | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown |