Filter Your Search
1 - 6 of 6 results
|
AGRF900-2
TE Connectivity
|
$0.6770 | Yes | Transferred | 4.1 mΩ | 3.4 W | PTC THERMISTOR | RESISTANCE RANGE(MIN-MAX): 0.0041-0.0091 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 16 V | e3 | CSA, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | RADIAL | WIRE | 23 mm | 14 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | ||||||||
|
AGRF900
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 4.1 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | RADIAL | WIRE | 23 mm | 14 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||
|
AGRF900-AP
TE Connectivity
|
Check for Price | Transferred | 4.1 mΩ | 3.4 W | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
AGRF900-AP
Littelfuse Inc
|
Check for Price | Yes | Active | 4.1 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 23 mm | 14 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | Radial | |||||
|
AGRF900
TE Connectivity
|
Check for Price | Yes | Transferred | 4.1 mΩ | 3.4 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.0041-0.0091 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 16 V | e3 | CSA, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | 23 mm | 14 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||
|
AGRF900-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 4.1 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | Tin (Sn) | RADIAL | WIRE | 23 mm | 14 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | Radial |