Parametric results for: AGN200A1H under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: agn200a1h
Select parts from the table below to compare.
Compare
Compare
AGN200A1H
Panasonic Electronic Components
$5.2226 Yes Active 140 mW 16 Ω 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC RELEASE TIME WITH DIODE 94 mA 1.13 V 150 mV 1.5 V 1A@125VAC 1A@110VDC 4 ms 4 ms BSI; CSA; UL e4 -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TUBE WATER PROOF NO Silver/Palladium (Ag/Pd) SOLDER 5.7 mm 9 mm 10.6 mm 10.6mm x 5.7mm x 9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
AGN200A1HZ
Panasonic Electronic Components
$5.5945 Yes Active 140 mW 16 Ω 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC RELEASE TIME WITH DIODE 94 mA 1.13 V 150 mV 1.5 V 1A@125VAC 1A@110VDC 4 ms 4 ms BSI; CSA; UL e4 -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO Silver/Palladium (Ag/Pd) SOLDER 5.7 mm 9 mm 10.6 mm 10.6mm x 5.7mm x 9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
AGN200A1HX
Panasonic Electronic Components
$5.5945 Yes Active 1.5 V 140 mW 16 Ω 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 94 mA 1.13 V 150 mV 1.5 V 37.5VA@125VAC 1A@125VAC 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL e4 -40 °C 85 °C AC/DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 8 BOX; TAPE AND REEL 2 FORM C NO Silver/Palladium (Ag/Pd) SOLDER 5.7 mm 9 mm 10.6 mm 10.6mm x 5.7mm x 9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic