Filter Your Search
1 - 1 of 1 results
|
AGN200A09X
Panasonic Electronic Components
|
$5.5945 | Yes | Active | 9 V | 140 mW | 579 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 6.75 V | 900 mV | 9 V | 37.5VA@125VAC | 1A@125VAC | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | e4 | -40 °C | 85 °C | AC/DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 8 | BOX; TAPE AND REEL | 2 FORM C | NO | Silver/Palladium (Ag/Pd) | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |