Filter Your Search
1 - 1 of 1 results
|
AGM2222-103ME
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 mΩ | 20 % | NO | 100 kHz | 30 A | 23 MHz | POWDERED IRON | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | Radial | Tray | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | FLAT | 3.5 mm | 15.3 mm | 22 mm | 22 mm | 22 mm | COILCRAFT INC | RADIAL | compliant | EAR99 | 8504.50.80.00 |