Parametric results for: AGLP060V2CS201I under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: aglp060v2cs201i
Select parts from the table below to compare.
Compare
Compare
AGLP060V2-CS201I
Microsemi Corporation
Check for Price No Transferred 1.5 V 157 157 1584 60000 1584 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1584 CLBS, 60000 GATES 160 MHz 1.575 V 1.425 V S-PBGA-B201 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 8 mm 8 mm 990 µm MICROSEMI CORP VFBGA, BGA201,15X15,20 unknown 8542.39.00.01
AGLP060V2CS201I
Actel Corporation
Check for Price No Transferred 1.5 V 157 157 1584 60000 1584 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1584 CLBS, 60000 GATES 160 MHz 1.575 V 1.425 V S-PBGA-B201 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 8 mm 8 mm 990 µm ACTEL CORP 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 compliant
AGLP060V2-CS201I
Microsemi FPGA & SoC
Check for Price No No Transferred 1.5 V 157 157 1584 60000 1584 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1584 CLBS, 60000 GATES 160 MHz 1.575 V 1.425 V S-PBGA-B201 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 8 mm 8 mm 990 µm MICROSEMI SOC PRODUCTS GROUP VFBGA, BGA201,15X15,20 compliant 8542.39.00.01 BGA 201
AGLP060V2-CS201I
Microchip Technology Inc
Check for Price No Obsolete 1.5 V 157 157 1584 60000 1584 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1584 CLBS, 60000 GATES 160 MHz 1.575 V 1.425 V S-PBGA-B201 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 8 mm 8 mm 990 µm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 compliant 8542.39.00.01