Parametric results for: AGL030V5-UCG81I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: agl030v5ucg81i
Select parts from the table below to compare.
Compare
Compare
AGL030V5-UCG81I
Microchip Technology Inc
Check for Price Yes Obsolete 1.5 V 66 66 768 30000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 30000 GATES 1.575 V 1.425 V S-PBGA-B81 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA BGA81,9X9,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 4 mm 4 mm 800 µm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.80 MM HEIGHT, 0.40 MM PITCH,... more compliant 8542.39.00.01
AGL030V5-UCG81I
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 30000 768 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 30000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B81 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA BGA81,9X9,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 4 mm 4 mm 800 µm MICROSEMI CORP VFBGA, compliant 8542.39.00.01
AGL030V5-UCG81I
Actel Corporation
Check for Price Yes Transferred 1.5 V 66 66 768 30000 768 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 30000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B81 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA BGA81,9X9,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 4 mm 4 mm 800 µm ACTEL CORP 4 X 4 MM, 0.80 MM HEIGHT, 0.40 MM PITCH,... more compliant