Filter Your Search
1 - 6 of 6 results
|
BK/AGC-V-3/8-R
Eaton Corporation
|
$2.6880 | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||
![]() |
BK-AGC-V-3-8-R
Eaton Corporation
|
$2.6880 | Yes | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | unknown | ||||||
|
AGC-V-3/8-R
Eaton Corporation
|
$4.5450 | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||
![]() |
AGC-V-3-8-R
Eaton Corporation
|
$4.5450 | Yes | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | CSA; UL | e3 | 125 °C | -55 °C | 6.3x32mm | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | unknown | Eaton | |||||
|
BK1/AGC-V-3/8-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | 35 A | CSA, UL | e3 | 6.3x32mm | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
BK8/AGC-V-3/8-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | 35 A | CSA, UL | e3 | 6.3x32mm | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |