Filter Your Search
1 - 2 of 2 results
|
AGC-6-1/4
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 32 V | 6.25 A | FAST | ELECTRIC FUSE | RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT | 200 A | CE | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | |||||
|
AGC-6-1/4-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 32 V | 6.25 A | FAST | ELECTRIC FUSE | RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT | 200 A | CE | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton |