Filter Your Search
1 - 3 of 3 results
|
AGC-1-3/4
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 32 V | 1.75 A | FAST | ELECTRIC FUSE | RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT | 100 A | CE | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | |||||||
|
BK/AGC-1-3/4-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 32 V | 1.75 A | FAST | ELECTRIC FUSE | 100 A | 120 s | CE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 71.12 mm | EATON CORP | compliant | EAR99 | Eaton | ||||
|
AGC-1-3/4-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 32 V | 1.75 A | FAST | ELECTRIC FUSE | RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT | 100 A | CE | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 |