Filter Your Search
1 - 4 of 4 results
|
AFL27028SZ/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 28 V | 400 V | 160 V | 27.44 V | 28.56 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 112 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | ||||||
|
AFL27028SZ/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 28 V | 400 V | 160 V | 27.44 V | 28.56 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 112 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||
|
AFL27028SZ/ES
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 28 V | 400 V | 160 V | 27.44 V | 28.56 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 112 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | EAR99 | ||||||
|
AFL27028SZ/ES
Infineon Technologies AG
|
Check for Price | No | Obsolete | 270 V | 28 V | 400 V | 160 V | 27.44 V | 28.56 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 112 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | not_compliant | EAR99 |