Filter Your Search
1 - 2 of 2 results
|
AFL27012DX/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 12 V | 400 V | 160 V | 11.88 V | 12.12 V | 2 | YES | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-F12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | ||
|
AFL27012DX/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 12 V | 400 V | 160 V | 11.88 V | 12.12 V | 2 | YES | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-F12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | DUAL | INFINEON TECHNOLOGIES AG | , | compliant |