Filter Your Search
1 - 4 of 4 results
|
AFL27012DW/HB
International Rectifier
|
Check for Price | No | Transferred | 270 V | 12 V | 400 V | 160 V | 10.417 V | 12.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | ||||||||||||
|
AFL27012DW/HB
Infineon Technologies AG
|
Check for Price | No | Transferred | 270 V | 12 V | 400 V | 160 V | 11.88 V | 12.12 V | 6.4 A | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | not_compliant | ||||||||
|
AFL27012DW/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 12 V | 400 V | 160 V | 11.88 V | 12.12 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 12 | ||||||
|
AFL27012DW/HBPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 12 V | 400 V | 160 V | 11.88 V | 12.12 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant |