Filter Your Search
1 - 10 of 16 results
|
AFL27006SZ/HB
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,12LEAD,3.0 | 12 | compliant | EAR99 | |||||
|
AFL27006SZ/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||
|
AFL27006SZ/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | not_compliant | EAR99 | ||||||||
|
AFL27006SZ/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | ||||||||
|
AFL27006SZ/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | not_compliant | EAR99 | |||||||
|
AFL27006SZ/HBPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||
|
AFL27006SZ/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||
|
AFL27006SZ/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 81 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | ||||||||
|
AFL27006SZ
International Rectifier
|
Check for Price | No | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 81 W | R-XDMA-P12 | Not Qualified | 85 °C | -20 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | |||||||||||||
|
AFL27006SZPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 6 V | 400 V | 160 V | 5.88 V | 6.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 81 W | R-XDMA-P12 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 |