Filter Your Search
1 - 10 of 12 results
|
AFL12005SW
International Rectifier
|
Check for Price | No | Transferred | 120 V | 5 V | 160 V | 80 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 66 W | R-XDMA-P12 | Not Qualified | 85 °C | -20 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | ||||||||||||||
|
AFL12005SW/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 120 V | 5 V | 160 V | 80 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 12 | |||||||
|
AFL12005SW/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 120 V | 5 V | 160 V | 80 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 12 | ||||||||
|
AFL12005SW/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 120 V | 5 V | 160 V | 80 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 12 | ||||||||
|
AFL12005SW/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 5 V | 160 V | 80 V | 4.95 V | 5.05 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | |||||||
|
AFL12005SW/CH
International Rectifier
|
Check for Price | No | No | Transferred | 120 V | 5 V | 160 V | 80 V | 4.95 V | 5.05 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | EAR99 | ||||||
|
AFL12005SW/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 5 V | 160 V | 80 V | 4.95 V | 5.05 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | ||||||||
|
AFL12005SW/ES
International Rectifier
|
Check for Price | No | No | Transferred | 120 V | 5 V | 160 V | 80 V | 4.95 V | 5.05 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | EAR99 | |||||||
|
AFL12005SW
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 5 V | 160 V | 80 V | 4.95 V | 5.05 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 80 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -20 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | ||||||||
|
AFL12005SWPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 120 V | 5 V | 160 V | 80 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 80 W | R-XDMA-P12 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 12 |