Filter Your Search
1 - 1 of 1 results
|
AFK227M63H32T-F
Cornell Dubilier Electronics Inc
|
$2.2757 | Yes | Yes | Active | 220 µF | 63 V | 600 mA | 20 % | 5953 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 138.6 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | TIN | FLAT | 12.5 mm | 13.5 mm | 15 mm | 13.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |