Parametric results for: AFK226M16C12T under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: afk226m16c12t
Select parts from the table below to compare.
Compare
Compare
AFK226M16C12T-F
Cornell Dubilier Electronics Inc
$0.3625 Yes Yes Active 22 µF 16 V 120 mA 20 % 2621 700 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 3.5 µA 0.16 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.8 mm 6.5 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC , 2621 compliant EAR99 8532.22.00.20 Cornell Dubilier
AFK226M16C12T
Cornell Dubilier Electronics Inc
Check for Price No No Obsolete 22 µF 16 V 120 mA 20 % 2621 700 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.5 µA 0.16 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR YES Tin/Lead (Sn95Pb5) FLAT 5.8 mm 6.5 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC , 2621 compliant EAR99