Filter Your Search
1 - 1 of 1 results
|
AFK226M16B12T-F
Cornell Dubilier Electronics Inc
|
$0.3035 | Yes | Yes | Active | 22 µF | 16 V | 67.5 mA | 20 % | 2217 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |