Filter Your Search
1 - 2 of 2 results
|
AFK157M2AP44B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 µF | 100 V | 594.75 mA | 20 % | 7567 | 170 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.07 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin (Sn) | FLAT | 16.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | compliant | EAR99 | ||
|
AFK157M2AP44B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 150 µF | 100 V | 594.75 mA | 20 % | 7567 | 170 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.07 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | FLAT | 16.5 mm | 19 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | unknown | EAR99 |