Filter Your Search
1 - 1 of 1 results
|
AFGHL25T120RLD
onsemi
|
Check for Price | Yes | End Of Life | 1.2 kV | 7.1 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 400 W | POWER CONTROL | SILICON | 205 ns | 43.2 ns | 2 V | TO-247 | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247-3LD | 340CX | not_compliant | EAR99 | onsemi |