Filter Your Search
1 - 1 of 1 results
|
AFFC25-61-050-SHB-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 61 | 1 | 500 µm | 1 | 400 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE6T | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | ZIF N | e3 | UL | 94V-0 | -40 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.086 inch | 0.256 inch | 1.382 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 |