Parametric results for: AFCT-5710ALZ under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: afct5710alz
Select parts from the table below to compare.
Compare
Compare
AFCT-5710ALZ
Broadcom Limited
Check for Price Buy Yes Obsolete 1.313 µm 1.27 µm 1.355 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER AMPLIFIER GBE, GR-468 1.25 Gbps 1.25 Gbps 50/125, 62.5/125, MMF, SMF 237 µW 3.47 V 3.14 V e4 -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO Gold (Au) 12.1 mm 57.8 mm 16.25 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50
AFCT-5710ALZ
Foxconn
Check for Price Buy Yes Transferred 1.313 µm 1.27 µm 1.355 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER AMPLIFIER GBE, GR-468 1.25 Gbps 50, 62.5, MMF, SMF 237 µW 3.47 V 3.14 V e4 -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO Gold (Au) 12.1 mm 42.3 mm 16.25 mm HON HAI PRECISION INDUSTRY CO LTD compliant 5A991.B.5.A 8517.62.00.50
AFCT-5710ALZ
Avago Technologies
Check for Price Buy Yes Yes Obsolete 1.313 µm 1.27 µm 1.355 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER AMPLIFIER GBE, GR-468 1.25 Gbps 1.25 Gbps 50/125, 62.5/125, MMF, SMF 237 µW 3.47 V 3.14 V e4 -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO Gold (Au) 12.1 mm 57.8 mm 16.25 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50