Parametric results for: AFBR5803ATQZ under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: afbr5803atqz
Select parts from the table below to compare.
Compare
Compare
AFBR-5803ATQZ
Avago Technologies
$23.9222 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 155 Mbps 155 Mbps 50/125, 62.5/125, MMF 22 µW 3.5 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR BOARD/PANEL MOUNT SIP NO Matte Tin (Sn) - with Nickel (Ni) barrier 12 mm 24.8 mm 25.4 mm AVAGO TECHNOLOGIES INC SIP compliant 5A991.B.4.A 8517.62.00.50 Avago Technologies
AFBR-5803ATQZ
Broadcom Limited
$32.3706 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 155 Mbps 155 Mbps 50/125, 62.5/125, MMF 22 µW 3.5 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR BOARD/PANEL MOUNT SIP NO Matte Tin (Sn) - with Nickel (Ni) barrier 12 mm 24.8 mm 25.4 mm BROADCOM INC ROHS COMPLIANT, SIP-9 not_compliant 5A991.B.4.A 8517.62.00.50 Avago Technologies
AFBR-5803ATQZ
Foxconn
Check for Price Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 155 Mbps 155 Mbps 50/125, 62.5/125, MMF 22 µW 3.5 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR BOARD/PANEL MOUNT SIP NO MATTE TIN OVER NICKEL 12 mm 24.8 mm 25.4 mm HON HAI PRECISION INDUSTRY CO LTD SIP not_compliant