Filter Your Search
1 - 2 of 2 results
|
AFBR-742BEZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 2.5 Gbps | -11.8 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | 10 X 10 ARRYA | AMPLIFIER | 50/125, MMF | DIGITAL | 3.465 V | 3.135 V | 80 °C | BOARD/PANEL MOUNT | NO | 13.12 mm | 34.12 mm | 17.5 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | ||
|
AFBR-742BEZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 2.5 Gbps | -11.8 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | 10 X 10 ARRYA | AMPLIFIER | 50/125, MMF | DIGITAL | 3.465 V | 3.135 V | 80 °C | BOARD/PANEL MOUNT | NO | 13.12 mm | 34.12 mm | 17.5 mm | BROADCOM LTD | compliant | EAR99 | 8517.62.00.50 |