Filter Your Search
1 - 3 of 3 results
|
AFBR-5803ATQZ
Avago Technologies
|
$23.9222 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 155 Mbps | 155 Mbps | 50/125, 62.5/125, MMF | 22 µW | 3.5 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | SIP | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12 mm | 24.8 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | SIP | compliant | 5A991.B.4.A | 8517.62.00.50 | Avago Technologies | ||
|
AFBR-5803ATQZ
Broadcom Limited
|
$32.3706 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 155 Mbps | 155 Mbps | 50/125, 62.5/125, MMF | 22 µW | 3.5 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | SIP | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12 mm | 24.8 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT, SIP-9 | not_compliant | 5A991.B.4.A | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5803ATQZ
Foxconn
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 155 Mbps | 155 Mbps | 50/125, 62.5/125, MMF | 22 µW | 3.5 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | SIP | NO | MATTE TIN OVER NICKEL | 12 mm | 24.8 mm | 25.4 mm | HON HAI PRECISION INDUSTRY CO LTD | SIP | not_compliant |