Filter Your Search
1 - 10 of 58 results
|
AFB0712HHB
Delta Electronics Inc
|
$8.9257 | Yes | Active | 12 V | 450 mA | DC FAN | APPROVAL: VDE | 37.54 CFM | 70000 h | 42.5 dB | 5.33 mmH2O | 5.4 W | 4300 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 47 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | |||
|
AFB0712VHB-F00
Delta Electronics Inc
|
$10.9403 | Yes | Obsolete | 12 V | 550 mA | DC FAN | APPROVAL: VDE | 45.45 CFM | 70000 h | 48 dB | 7.787 mmH2O | 6.6 W | 5200 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 52.5 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||
|
AFB0712SH-AB
Delta Electronics Inc
|
$12.7070 | Yes | Active | 12 V | 760 mA | DC FAN | APPROVAL: VDE | 61.05 CFM | 70000 h | 54.5 dB | 15.9 mmH2O | 9.12 W | 6300 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 104 g | 25.4 mm | 70 mm | DELTA ELECTRONICS INC | unknown | |||
|
AFB0712HHB-F00
Delta Electronics Inc
|
$13.9279 | Active | 12 V | 450 mA | DC FAN | APPROVAL: VDE | 37.54 CFM | 70000 h | 42.5 dB | 5.33 mmH2O | 5.4 W | 4300 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 47 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | |||
|
AFB0712HB-F00
Delta Electronics Inc
|
$14.7548 | Yes | Active | 12 V | 330 mA | DC FAN | APPROVAL: VDE | 33.2 CFM | 70000 h | 38.5 dB | 4.12 mmH2O | 3.96 W | 3800 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 47 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||
|
AFB0712VHB
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 550 mA | DC FAN | APPROVAL: VDE | 45.45 CFM | 70000 h | 48 dB | 7.787 mmH2O | 6.6 W | 5200 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 52.5 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | |||
|
AFB0712LB
Delta Electronics Inc
|
Check for Price | Active | 12 V | 140 mA | DC FAN | APPROVAL: VDE | 23.38 CFM | 70000 h | 30.5 dB | 2.27 mmH2O | 1.68 W | 2800 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 47 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | ||||
|
AFB0712LC
Delta Electronics Inc
|
Check for Price | Obsolete | 12 V | 90 mA | DC FAN | APPROVAL: VDE | 21.19 CFM | 70000 h | 27 dB | 2.01 mmH2O | 1.08 W | 2800 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 46 g | 13 mm | 70 mm | DELTA ELECTRONICS INC | unknown | ||||
|
AFB0712HB-R00
Delta Electronics Inc
|
Check for Price | Obsolete | 12 V | 330 mA | DC FAN | APPROVAL: VDE | 33.2 CFM | 70000 h | 38.5 dB | 4.12 mmH2O | 3.96 W | 3800 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 47 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | ||||
|
AFB0712L-AR00
Delta Electronics Inc
|
Check for Price | Active | 12 V | 70 mA | DC FAN | APPROVAL: VDE | 21.16 CFM | 23 dB | 1.99 mmH2O | 840 mW | 2300 rpm | CE;CSA;UL | PLASTIC | AXIAL | BALL | 70 mm | 90 g | 25.4 mm | 70 mm | DELTA ELECTRONICS INC | unknown |