Filter Your Search
1 - 8 of 8 results
|
AF50CB1-3.599MHZ
ILSI America LLC
|
Check for Price | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||
|
AF50CB1-3.599MHZ-L
MMD
|
Check for Price | Yes | Yes | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||
|
AF50CB1-3.599MHZ-I
MMD
|
Check for Price | Yes | Yes | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.80 | ||
|
AF50CB1-3.599MHZ-L
ILSI America LLC
|
Check for Price | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||||||
|
AF50CB1-3.599MHZ-I
ILSI America LLC
|
Check for Price | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
AF50CB1-3.599MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.80 | ||
|
AF50CB1-3.599MHZ-3
ILSI America LLC
|
Check for Price | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||||||
|
AF50CB1-3.599MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 3.599 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.30 |