Filter Your Search
1 - 10 of 1,112 results
|
AF50C1-3.579545MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | ||||
|
AF50CA1-6.000MHZ-I
ILSI America LLC
|
Check for Price | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | 70 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
AF50C1-4.194304MHZ-L3
ECS International Inc
|
Check for Price | Yes | Obsolete | 4.1943 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | ||||||
|
AF50C1-12.960MHZ-L3
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 12.96 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 3 PIN | unknown | 8541.60.00.50 | ||||
|
AF50CC1-3.500MHZ-L
ILSI America LLC
|
Check for Price | Transferred | 3.5 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | 50 pF | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||||||||
|
AF50CB1-2.399MHZ-I
MMD
|
Check for Price | Yes | Yes | Transferred | 2.399 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 550 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||
|
AF50C1-5.000MHZ-TR
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 65 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | |||
|
AF50CC5-75.001MHZ
ILSI America LLC
|
Check for Price | Transferred | 75.001 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 50 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
AF50C1-12.960MHZ-L
ECS International Inc
|
Check for Price | Yes | Obsolete | 12.96 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | ||||||
|
AF50CA3-75.000MHZ-L
ILSI America LLC
|
Check for Price | Transferred | 75 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 50 pF | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 2 mW | 70 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.60 |