Filter Your Search
1 - 10 of 140 results
|
CQ03SAF2941T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 62.5 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 50 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | |||||||||||
|
CQ03SAF2940TDE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 294 Ω | 1 % | 62.5 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 50 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||
|
0603WAF294JT5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP | ||||||
|
HQ05WAF294JTEE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | ||||
|
CQ03SAF294JTEE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 62.5 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | CQ | 50 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||
|
CQ03SAF294JT1E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 62.5 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | CQ | 50 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||
|
HQ03SAF2941T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | ||||
|
CQ05WAF2941T1E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 100 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 150 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||
|
HQ05WAF2944TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.94 MΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | ||||
|
CQ05WAF294JT5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | CQ | 150 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |