Parametric results for: AF2512FK-073K3L under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af2512fk073k3l
Select parts from the table below to compare.
Compare
Compare
AF2512FK-073K3L
YAGEO Corporation
Check for Price Yes Active 3.3 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 570 µm 6.35 mm 3.2 mm YAGEO CORP SMT, 2512 compliant EAR99 8533.21.00.30